Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
221001-03
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
CARTON
Cable Length:
1.82 m
Cable Type:
Power Cord
Cable Assembly Power Cord 1.82m 18AWG 2 POS Power
Search Keywords:
22100103
IN STOCK:
0
Manufacturer Stock:
902
can ship
12/9/24
Minimum Order:
11
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
11
$8.50
$93.500
25
$5.56
$139.000
100
$2.73
$273.000
300
$2.54
$762.000
600
+
$2.46
$1,476.000
Product Guides