help desk software
DATA SHEET

221002-01

Qualtek Electronics

Cable Assembly Power Cord 2.72m 18AWG 2 POS Power F

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
221002-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
CARTON
Cable Length:
2.72 m
Cable Type:
Power Cord
Cable Assembly Power Cord 2.72m 18AWG 2 POS Power F
Search Keywords:
22100201
IN STOCK: 243
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.526
$45.260
25
$3.855
$96.375
50
$3.750
$187.500
100
$3.710
$371.000
200
$3.296
$659.200
500
$3.032
$1,516.000
1,000 +
$2.461
$2,461.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models