Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
223021-01
RoHS:
No
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
CARTON
Cable Length:
2.438 m
Cable Type:
Power Cord
Cable Assembly Power Cord 2.438m 18AWG 2 POS Power to 2 POS Power M-F
Search Keywords:
22302101
IN STOCK:
110
Can Ship immediately
Manufacturer Stock:
3,299
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
23 Weeks
can ship
5/1/25
Quantity
Unit Price
Ext. Price
5
$5.410
$27.050
25
$4.291
$107.275
50
$4.249
$212.450
100
$3.902
$390.200
150
$3.863
$579.450
600
$3.824
$2,294.400
1,050
+
$2.926
$3,072.300
Please Note:
Item may be subject to tariff fee if shipping within the United States