227003-01
Qualtek ElectronicsNEMA 5-20P to IEC 60320 C19, 12AWG / 3C, SJT, 105C, 98 inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
227003-01
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
227003-01 is a high-quality and reliable electronic component manufactured by Qualtek Electronics. This component is designed to meet the requirements of various electronic applications, providing excellent performance and durability.With its advanced technology and precise engineering, 227003-01 ensures optimal functionality and efficiency in electronic systems. It is carefully manufactured using premium materials and undergoes rigorous quality control measures to ensure consistent and exceptional performance.227003-01 is widely used in a range of industries, including telecommunications, automotive, industrial automation, and consumer electronics. Whether it's for power supplies, circuit boards, or other electronic devices, this component is a trusted choice for many engineers and manufacturers.Qualtek Electronics, a renowned industry leader, has a proven track record of delivering innovative and reliable electronic components. With their commitment to excellence, you can trust that 227003-01 will meet and exceed your expectations.Choose 227003-01 from Qualtek Electronics for exceptional quality, reliability, and performance in your electronic systems. Experience the difference that this high-quality component can make in your applications.
Search Keywords:
22700301
IN STOCK:
24
Can Ship immediately
On Order:
490
can ship 2/19/25
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$25.21
$25.210
5
$21.17
$105.850
25
$18.73
$468.250
50
$18.04
$902.000
100
$17.35
$1,735.000
250
$16.39
$4,097.500
500
+
$15.92
$7,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1776088-1
CMC RECEPT ASSY,SIZE 28-16
1776089-1
CMC PLUG ASSEMBLY,SZ 28
54012-4
CPC STRAIN RELIEF,SIZE 23
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...