233008-06
Qualtek ElectronicsCable Assembly Power Cord 2.43m 18AWG 3 POS Power to 3 POS Power M-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
233008-06
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
CARTON
Cable Length:
2.43 m
Cable Type:
Power Cord
The QUALTEK ELECTRONICS part 233008-06 is a high-quality Cable Assembly Power Cord designed to provide reliable power connectivity. This cable features a length of 2.43 meters and is built with durable 18AWG wires. It is equipped with 3 POS Power to 3 POS Power connectors, allowing seamless power transmission. The Cable Assembly Power Cord is designed for both male and female ends, ensuring universal compatibility. With its excellent construction and versatility, it is an essential component for a wide range of electronic applications.
Search Keywords:
23300806
IN STOCK:
289
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$7.17
$35.850
25
$6.11
$152.750
65
$5.89
$382.850
130
$5.71
$742.300
260
$5.43
$1,411.800
520
$5.38
$2,797.600
1,040
$5.33
$5,543.200
2,535
+
$5.27
$13,359.450
Please Note:
Item may be subject to tariff fee if shipping within the United States