233009-06
Qualtek ElectronicsCable Assembly Power Cord 3.04m 18AWG 3 POS Power to 3 POS Power M-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
233009-06
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
CARTON
Cable Length:
3.04 m
Cable Type:
Power Cord
The QUALTEK ELECTRONICS part 233009-06 is a power cord cable assembly that measures 3.04m in length. It features 18AWG wire size and is designed to connect a 3 POS power connector to another 3 POS power connector. This cable assembly is suitable for use in various applications where a reliable power connection is required. Its male-to-female configuration allows for convenient and secure connection between power devices. Trust QUALTEK ELECTRONICS for high-quality and durable power cord solutions.
Search Keywords:
23300906
IN STOCK:
338
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$10.28
$51.400
25
$9.12
$228.000
50
$8.73
$436.500
100
$8.37
$837.000
250
$7.60
$1,900.000
500
$7.14
$3,570.000
1,000
$6.32
$6,320.000
2,500
+
$6.26
$15,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
08-55-0131
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
22-05-3041
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
1546306-2
2P .374" DR BARRIER STRIP