help desk software
DATA SHEET

3021009-06

Qualtek Electronics

Cable Assembly UL 2725 1.83m 26AWG/28AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
3021009-06
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Carton
Cable Type:
UL 2725
Cable Length:
1.83 m
This cable assembly from QUALTEK ELECTRONICS is a high-quality solution for connecting devices with different USB interfaces. Measuring 1.83m in length and constructed with UL 2725 approved materials, this cable features 26AWG/28AWG wires and is designed with a 5 POS USB Mini Type B connector on one end and a 4 POS USB Type A connector on the other. The assembly is designed for a male-to-male connection and utilizes a solder-crimp termination method. It comes conveniently packaged in a poly bag for easy storage and protection.
Search Keywords:
302100906
IN STOCK: 2,747
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.054
$202.700
100
$3.814
$381.400
250
$3.327
$831.750
500
$3.229
$1,614.500
1,000
$2.751
$2,751.000
2,500
$2.566
$6,415.000
5,000
$2.540
$12,700.000
7,500 +
$2.515
$18,862.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models