3021019-16
Qualtek ElectronicsCable Assembly UL 2725 4.88m 26AWG/24AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
3021019-16
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Carton
Cable Type:
UL 2725
Cable Length:
4.88 m
Cable Assembly UL 2725 4.88m 26AWG/24AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag
Search Keywords:
302101916
IN STOCK:
105
Can Ship immediately
Manufacturer Stock:
512
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
5
$9.034
$45.170
25
$6.423
$160.575
50
$5.895
$294.750
100
$5.453
$545.300
250
$4.964
$1,241.000
500
$4.635
$2,317.500
1,000
$4.337
$4,337.000
2,500
+
$4.293
$10,732.500
CUSTOMERS
ALSO BOUGHT
3021023-16
Cable Assembly UL 2725 4.88m 24AWG/26AWG 4 POS USB Type A M Crimp Poly Bag
AUB0824VH
DC Fan Axial Ball Bearing - 24V - 42.0 CFM (1.18m³/min) - 42.0 dB - 80mm L x 80mm H.
1551671
Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - ...
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F
ADM-9F8-BK
Conn D-Sub-RJ-45 Modular Adapter F/F 9/8 POS Crimp ST Cable Mount 17 Terminal 1/1 Port Ind...