3025031-06
Qualtek ElectronicsCable Assembly 1.83m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
3025031-06
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Cable Length:
1.83 m
This high-quality cable assembly by Qualtek Electronics, part number 3025031-06, features a length of 1.83m and is designed to connect USB 2.0 Type A devices to Micro USB 2.0 Type B devices. The cable has 4 to 5 positions, with male connectors on both ends, and is constructed with 28AWG wire for reliable data transfer and power delivery. Perfect for a wide range of electronic devices, this cable assembly ensures a secure and efficient connection for your USB-enabled devices.
Search Keywords:
302503106
IN STOCK:
592
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$4.526
$45.260
25
$3.951
$98.775
100
$3.485
$348.500
250
$3.249
$812.250
500
$3.099
$1,549.500
1,000
$2.643
$2,643.000
1,500
$2.552
$3,828.000
3,000
+
$2.461
$7,383.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3782-24-02
Test Clip Accessory
1827169
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
S4263
Connector Accessories Fiber Washer
NHD-0420DZ-NSW-BBW
LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 98.0 x 60.0 mm