311007-01
Qualtek ElectronicsCable Assembly Power Cord 2m 18AWG 3 POS Power M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
311007-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
CARTON
Cable Length:
2 m
Cable Type:
Power Cord
The QUALTEK ELECTRONICS part 311007-01 is a high-quality cable assembly power cord measuring 2 meters in length. It is constructed with 18AWG wire and features a 3-position power M connector, making it ideal for various electronic applications where a reliable power connection is needed. This power cord is designed to deliver efficient and consistent power transmission, ensuring optimal performance for your electronic devices.
Search Keywords:
31100701
IN STOCK:
500
Ships today, if you order in
Manufacturer Stock:
5,282
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
23 Weeks
can ship
3/26/25
Quantity
Unit Price
Ext. Price
5
$3.34
$16.700
50
$3.15
$157.500
125
$3.02
$377.500
250
$2.89
$722.500
500
$2.86
$1,430.000
1,000
$2.80
$2,800.000
2,500
$2.77
$6,925.000
5,000
+
$2.74
$13,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
NG-9511
Cable Accessories Gland Nylon 6/6 Black
70-459-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
5258-SS
Single Receptacle Outlet, Commercial Specification Grade, Short Strap, Tapped Mounting Hol...
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
313003-01
Cable Assembly Power Cord 2m 16AWG 3 POS Power to 3 POS Power M-F