311010-01
Qualtek ElectronicsCable Assembly Power Cord 2.743m 18AWG 3 POS Power M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
311010-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2.743 m
The 311010-01 is a reliable and durable power cord cable assembly by QUALTEK ELECTRONICS. It is designed to deliver optimal performance and secure power connectivity in various electronic applications. Featuring a length of 2.743 meters and an 18 AWG wire gauge, this power cord ensures efficient power transmission with minimal loss. Its 3-position power M connector allows for easy and secure connections. Built with high-quality materials, the 311010-01 provides long-lasting durability and is an ideal choice for power cord replacement or extension needs.
Search Keywords:
31101001
IN STOCK:
910
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
4
$8.650
$34.600
10
$6.841
$68.410
25
$5.928
$148.200
75
$5.642
$423.150
100
$5.214
$521.400
250
$4.742
$1,185.500
500
$4.423
$2,211.500
1,000
+
$3.997
$3,997.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
BX0026
Battery Holder 2-Cell PP3 Size (Glass/Nylon) Screw
A123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Thread...
MFM-15-12
AC/DC Power Supply - 1 Output - 12V@1.25A - 16.6W
301A022-3/42-0
Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520...
NHD-2.8-240320AF-CSXP-FT
2.8" IPS TFT with resistive touch - 240x 320 Pixels - High Brightness White Backlight - 50...