Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
311022-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
CARTON
Cable Length:
2.99 m
Cable Type:
Power Cord
Cable Assembly Power Cord 2.99m 16AWG 3 POS Power M
Search Keywords:
31102201
IN STOCK:
563
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$9.81
$49.050
25
$8.45
$211.250
50
$8.15
$407.500
100
$7.90
$790.000
250
$7.01
$1,752.500
500
$6.59
$3,295.000
1,000
$5.82
$5,820.000
2,500
+
$5.76
$14,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States