311024-01
Qualtek ElectronicsCable Assembly Power Cord 2m 14AWG 3 POS Power .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
311024-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2 m
The QUALTEK ELECTRONICS part 311024-01 is a durable and reliable Cable Assembly Power Cord suitable for a wide range of applications. This power cord has a length of 2m and features a 14AWG wire gauge, ensuring efficient transmission of power. With its 3 POS Power connector, it provides a secure and stable connection between devices. This high-quality power cord from QUALTEK ELECTRONICS is built to last, making it the perfect choice for various power-related projects.
Search Keywords:
31102401
IN STOCK:
210
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$10.38
$51.900
25
$8.60
$215.000
60
$8.25
$495.000
120
$8.03
$963.600
300
$7.17
$2,151.000
540
$6.73
$3,634.200
1,020
$5.95
$6,069.000
2,520
+
$5.89
$14,842.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
206036-2
Circular Connector - CPC Series 3 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...