312007-01
Qualtek ElectronicsCable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
312007-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2 m
The QUALTEK ELECTRONICS part 312007-01 is a high-quality cable assembly power cord designed for various power applications. With a length of 2 meters and constructed with durable 18AWG wires, this power cord ensures efficient power transmission and longevity.Featuring a 3 POS power male connector on one end and a 3 POS power female connector on the other end, this cable assembly makes it easy to connect and extend power between devices or equipment. It is particularly useful for connecting devices with power input and output capabilities, providing a reliable and secure power connection.The 312007-01 power cord is built to high industry standards, ensuring safety and reliability for a wide range of applications. Whether used in professional settings or households, this cable assembly is a versatile and essential accessory for any power-related setup.Efficient, durable, and versatile, the QUALTEK ELECTRONICS part 312007-01 cable assembly power cord is the perfect solution for reliable power connectivity.
Search Keywords:
31200701
IN STOCK:
2,125
Ships today, if you order in
Manufacturer Stock:
18,692
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
23 Weeks
can ship
5/1/25
Quantity
Unit Price
Ext. Price
5
$6.75
$33.750
75
$4.10
$307.500
150
$3.88
$582.000
300
$3.71
$1,113.000
525
$3.57
$1,874.250
1,050
$3.51
$3,685.500
2,550
$3.41
$8,695.500
5,025
+
$3.36
$16,884.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1445904-1
Jam nut, 3/4-20 price each
1857-GR005
Hook-up Wire 18AWG 1.73mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
1857-RD005
Hook-up Wire 18AWG 1.73mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
350809-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
5-66461-5
SKT,.062 DIA,.025 SQ POST,LP