help desk software
DATA SHEET

312016-01

Qualtek Electronics

Cable Assembly Power Cord 2m 14AWG 3 POS Power to 3 POS Power M-F .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
312016-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
CARTON
Cable Length:
2 m
Cable Type:
Power Cord
This cable assembly (part number 312016-01) is a high-quality power cord measuring 2 meters in length and constructed with 14AWG wire. Featuring a 3-position power connector on one end and a 3-position power connector on the other end, this assembly is perfect for providing reliable power connections in various electronic applications. The male-female configuration ensures easy and secure connections for efficient power delivery. Trust QUALTEK ELECTRONICS for superior quality and performance in all your power cord needs.
Search Keywords:
31201601
IN STOCK: 457
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.88
$54.400
25
$9.83
$245.750
50
$9.34
$467.000
100
$8.78
$878.000
250
$7.96
$1,990.000
500
$7.45
$3,725.000
1,000 +
$6.83
$6,830.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models