help desk software
DATA SHEET

312019-01

Qualtek Electronics

Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
312019-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
CARTON
Cable Length:
2.743 m
Cable Type:
Power Cord
The QUALTEK ELECTRONICS part 312019-01 is a high-quality cable assembly power cord designed to deliver reliable power connections. With a length of 2.743 meters and a 14AWG gauge, it offers excellent durability and conductivity. This cord features a 3 POS power to 3 POS power M-F configuration, making it ideal for various applications that require a secure power transmission. Whether you're connecting devices in a home, office, or industrial setting, this cable assembly ensures a safe and efficient power delivery. Trust QUALTEK ELECTRONICS for top-notch quality and performance in all your power cord needs.
Search Keywords:
31201901
IN STOCK: 118
Can Ship immediately
On Order:
160   can ship 4/2/25 
Minimum Order:
5
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.14
$70.700
40
$11.44
$457.600
80
$10.58
$846.400
120
$9.70
$1,164.000
280
$8.95
$2,506.000
520
$8.65
$4,498.000
1,000 +
$8.10
$8,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models