Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
312021-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Cable Length:
2.133 m
Cable Type:
Power Cord
Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F
Search Keywords:
31202101
IN STOCK:
0
On Order:
200
can ship 6/18/25
Minimum Order:
4
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
4
$6.890
$27.560
25
$6.315
$157.875
50
$6.252
$312.600
100
$5.448
$544.800
250
$5.394
$1,348.500
500
$5.340
$2,670.000
1,000
+
$3.995
$3,995.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5-102920-1
Socket Contact - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) G...
213843-4
PWRBAND SKT CNT ASSY,8-10,L.P.
10RC-10
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin
RC10-14
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin
796207-1
SLD CPC RCPT ASSY,23-16,STD SX