313003-01
Qualtek ElectronicsCable Assembly Power Cord 2m 16AWG 3 POS Power to 3 POS Power M-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
313003-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2 m
This high-quality cable assembly from QUALTEK ELECTRONICS is a Power Cord with a length of 2 meters and a 16AWG rating. It features a 3-position Power connector on one end and a 3-position Power connector on the other end, allowing for a secure and reliable connection between devices. Perfect for a variety of applications, this male-to-female cable assembly ensures efficient power transfer with minimal signal loss.
Search Keywords:
31300301
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
936
can ship
10/28/24
Minimum Order:
4
Factory Lead-Time
23 Weeks
can ship
3/26/25
Quantity
Unit Price
Ext. Price
4
$8.06
$32.240
25
$5.09
$127.250
75
$5.02
$376.500
100
$4.94
$494.000
250
$4.51
$1,127.500
500
$4.20
$2,100.000
1,000
+
$3.79
$3,790.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GST90A24-P1M
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - IEC C320-C14 Inlet
70-459-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
GST220A36-R7B
Plug-In Adapter Single-OUT 36V 6.1A 219.6W
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
XLG-200-24-A
Power Supply - LED Driver - AC/DC Converter - Constant Current - 1 Output - 24V - 8.3A - 1...