Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
313009-01
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2.99 m
Cable Assembly Power Cord 2.99m 18AWG 3 POS Power to 3 POS Power M-F
Search Keywords:
31300901
IN STOCK:
142
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$9.06
$45.300
25
$8.75
$218.750
60
$7.16
$429.600
120
$6.94
$832.800
300
$6.87
$2,061.000
540
$6.80
$3,672.000
1,020
$5.11
$5,212.200
2,520
+
$5.06
$12,751.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3-643813-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - TE - AMP MTA-100 Series - ID...
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
640551-3
03P MTA156 COVER
EESX871P
Photoelectric Sensor Thru-beam Light ON PNP 0.005m 3-Pin
10EMC1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount