Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
313010-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2 m
Cable Assembly Power Cord 2m 16AWG 3 POS Power to 3 POS Power M-F
Search Keywords:
31301001
IN STOCK:
238
Can Ship immediately
Manufacturer Stock:
1,250
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
23 Weeks
can ship
5/5/25
Quantity
Unit Price
Ext. Price
5
$9.30
$46.500
25
$7.97
$199.250
75
$7.20
$540.000
150
$7.13
$1,069.500
300
$6.62
$1,986.000
525
$6.22
$3,265.500
1,050
$5.52
$5,796.000
2,550
+
$5.46
$13,923.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3-643817-2
02P MTA156 CONN ASSY 18AWG ORA
2-520194-2
Quick Disconnect Terminal - Ultra-Fast FASTON 187 Series - Female Quick Disconnect - 4.75m...
PX0410/06P/4550
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer®
TQ2-3V
Signal Relay 3VDC 1A DPDT(14x9x5)mm THT
MF30100V1-1000U-A99
Tubeaxial Fan - 5VDC - Square - 30mm L x 30mm H - Vapo-Bearing™ - 5.5 CFM (0.154m³/min) - ...