315008-01
Qualtek ElectronicsCable Assembly Power Cord 2.743m 18AWG 3 POS Power F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
315008-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2.743 m
The QUALTEK ELECTRONICS part 315008-01 is a reliable and durable cable assembly power cord. It is designed to provide a secure and efficient power connection for various electrical devices. With a length of 2.743m, this power cord offers flexibility and convenience in positioning your device. It is constructed with high-quality 18AWG wire gauge, ensuring optimal power transmission and minimal resistance. Additionally, this power cord features a 3-position power plug, allowing seamless compatibility with a wide range of devices. Trust in the QUALTEK ELECTRONICS part 315008-01 for a dependable power solution in your electronic setup.
Search Keywords:
31500801
IN STOCK:
246
Ships today, if you order in
Manufacturer Stock:
4,371
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
23 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
5
$8.678
$43.390
25
$7.849
$196.225
60
$6.853
$411.180
120
$6.478
$777.360
300
$6.413
$1,923.900
540
$6.349
$3,428.460
1,020
$4.930
$5,028.600
2,520
+
$4.881
$12,300.120
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
640633-3
MTA .156 CONTACT BRSNBR
F2211/2-BK105
FIT-221 1/2" BLACK - 5x4ft/Pkg
ARA00499
EMI Choke - PFE300-1000 Series.
MMIT-100F
Manual Tool MMIT Terminates Discrete Wire Into End And Through Connectors
Q8R7CYYRG06E
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 6VDC @ 20mA - Recessed - Bright Chr...