Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
317001-01
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
The 317001-01 Power Cord by QUALTEK ELECTRONICS is a durable and reliable accessory designed to deliver consistent and safe power supply to your electronic devices. This power cord provides a secure connection between your appliance and a power source, ensuring a stable and uninterrupted power flow. Constructed with high-quality materials, it offers excellent durability and flexibility. The 317001-01 Power Cord is an ideal choice for various applications, including home appliances, office equipment, and audio/video devices. Upgrade your power setup with this efficient and trustworthy power cord from QUALTEK ELECTRONICS.
Search Keywords:
31700101
IN STOCK:
248
Ships today, if you order in
On Order:
500
can ship 4/23/25
Minimum Order:
10
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
10
$4.202
$42.020
25
$4.056
$101.400
50
$4.015
$200.750
100
$3.539
$353.900
250
$3.503
$875.750
500
$3.468
$1,734.000
1,000
+
$2.540
$2,540.000
CUSTOMERS
ALSO BOUGHT
BAS-5106
Long Angle Slotted Bracket with Steel Material
LW1B-M1C5-G
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Qu...
311SM68-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A...
1663682
Turned 2.5 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plat...
RKS-5DW-24
Electromechanical Relay 24VDC 1.1KOhm 20A SPDT (29x13x26.8)mm THT Power Relay