317002-01
Qualtek ElectronicsPower Cord - Male Pins (Blades) to Leads - IEC 320-C14 to Cable - 3 Conductors - SVT - 18 AWG - 3.25' (990.6mm) Length - 10A - 250VAC - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
317002-01
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
The QUALTEK ELECTRONICS part 317002-01 is a high-quality power cord perfect for various electronic devices. It is designed to provide a secure and reliable connection between the device and the power outlet. With its durability and superior performance, this power cord ensures efficient power transmission and minimal energy loss. It is built to meet industry standards and is compatible with a wide range of devices. Trust the QUALTEK ELECTRONICS part 317002-01 to deliver consistent and stable power supply for all your electronic needs.
Search Keywords:
31700201
IN STOCK:
494
Can Ship immediately
Manufacturer Stock:
1
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
5
$5.362
$26.810
50
$4.710
$235.500
100
$4.442
$444.200
250
$4.124
$1,031.000
500
$3.739
$1,869.500
1,000
$3.189
$3,189.000
2,500
$2.969
$7,422.500
5,000
+
$2.939
$14,695.000
CUSTOMERS
ALSO BOUGHT
1658658-1
D Sub Connector Housing - 25 Ways - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Metal B...
172236
RF Connector - N Type Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms
3212714
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connecti...