Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
318005-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
CARTON
Cable Length:
0.914 m
Cable Type:
Power Cord
Cable Assembly Power Cord 0.914m 18AWG 3 POS Power to 3 POS Power M-F
Search Keywords:
31800501
IN STOCK:
312
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$6.472
$32.360
50
$5.604
$280.200
130
$5.298
$688.740
260
$4.717
$1,226.420
520
$4.440
$2,308.800
1,040
$3.885
$4,040.400
2,600
$3.690
$9,594.000
5,070
+
$3.654
$18,525.780
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
554088-1
RCPT ASSY,24 POS,PANEL MTG,LPF
3610S-1-102
Digital Potentiometer - Precision - 1 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...