319002-T01
Qualtek ElectronicsCable Assembly Power Cord 0.914m 18AWG 3 POS Power to 3 POS Power M-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
319002-T01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
0.914 m
The QUALTEK ELECTRONICS part 319002-T01 is a high-quality cable assembly power cord that features a length of 0.914m and is constructed with 18AWG wires. Equipped with a 3 POS power to 3 POS power configuration, this cable is designed to provide efficient and secure power transmission. Its male to female connectors make it suitable for various applications, ensuring a reliable connection for both power sourcing and power receiving devices. With its robust construction and reliable performance, this power cord is a dependable solution for any power-related needs.
Search Keywords:
319002T01
IN STOCK:
3,180
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$6.57
$32.850
50
$4.93
$246.500
125
$4.45
$556.250
250
$4.14
$1,035.000
500
$3.85
$1,925.000
1,000
$3.60
$3,600.000
2,500
$3.32
$8,300.000
5,000
+
$3.27
$16,350.000
CUSTOMERS
ALSO BOUGHT
770903-1
MINI UMNL PIN 22-18 AWG SN
09450-G
Fan Guard Only - Plastic - 120mm Sqr - No Retainer nor Media
F55J1K0E
Res Wirewound 10K Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
8655MH0901BLF
Hood 180° E Shell Size Nickel Zinc Die Cast Bulk
BZ-2RW822-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...