Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
319004-T01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
CARTON
The QUALTEK ELECTRONICS part 319004-T01 is a high-quality power cord specifically designed for use as AC line cords. With a durable construction and reliable performance, this power cord provides a safe and efficient solution for connecting electronic devices to power sources. It is compatible with various appliances, equipment, and devices, ensuring versatility and convenience for any electrical setup. Trust QUALTEK ELECTRONICS to deliver exceptional quality and effortless power connectivity with the 319004-T01 power cord.
Search Keywords:
319004T01
IN STOCK:
1,230
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.66
$53.300
25
$8.72
$218.000
60
$8.01
$480.600
120
$7.34
$880.800
300
$6.77
$2,031.000
540
$6.32
$3,412.800
1,020
$6.12
$6,242.400
2,520
+
$6.05
$15,246.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
F2211IN-BK003
FIT-221 1" BLACK - 76.2m (250ft)
1658684-1
HDP-22,RCPT,SIZE 4,62 POSN
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...