help desk software
DATA SHEET

331010-01

Qualtek Electronics

Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
331010-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2.743 m
The QUALTEK ELECTRONICS part 331010-01 is a high-quality cable assembly option designed specifically for power cord applications. With a length of 2.743 meters, this power cord features a 14AWG gauge and a 3 POS power to 3 POS power M-F configuration. It provides a reliable and efficient solution for powering electrical devices, ensuring a safe and consistent flow of power. This cable assembly is built to meet the highest industry standards, guaranteeing durability and long-lasting performance. Whether for use in commercial or residential settings, the QUALTEK ELECTRONICS part 331010-01 is an ideal choice for any power cord requirement.
Search Keywords:
33101001
IN STOCK: 65
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$21.09
$42.180
10
$17.49
$174.900
25
$16.40
$410.000
50
$16.08
$804.000
100
$14.19
$1,419.000
250
$13.24
$3,310.000
500 +
$12.96
$6,480.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models