350049-LD01
Qualtek ElectronicsCable Assembly Power Cord 1.82m 18AWG 3 POS Power to 3 POS Power M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
350049-LD01
RoHS:
No
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
1.82 m
Cable Assembly Power Cord 1.82m 18AWG 3 POS Power to 3 POS Power M-F
Search Keywords:
350049LD01
IN STOCK:
872
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4
$7.891
$31.564
25
$6.260
$156.500
50
$5.742
$287.100
100
$5.307
$530.700
250
$4.826
$1,206.500
500
$4.502
$2,251.000
1,000
+
$4.209
$4,209.000
CUSTOMERS
ALSO BOUGHT
PX0587
Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw
HBL8200
DUP RCPT, HG, 15A 125V, 5-15R, BR
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
2TL1-1E
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On -...
M39029/101-553
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG