360007-01
Qualtek ElectronicsPower cord – Cord type H03VVH2F – Black - 250V – 2.5A – Length 8.20' (2.50m) - Male pins (blades) to female sockets (slots) - 1st Connector IEC 884/EN50 075 - 2nd Connector IEC 320-C7
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
360007-01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Cable Length:
2.5 m
Cable Type:
Power Cord
The Qualtek Electronics 360007-01 is a black power cord (cord type H03VVH2F) with two connectors - Male pins to female sockets -. It has a current rating of 2.5 A, a voltage rating of 250 V and a length of 8.20' (2.50m).
Search Keywords:
36000701
IN STOCK:
79
Can Ship immediately
Manufacturer Stock:
458
can ship
11/18/24
Minimum Order:
10
Factory Lead-Time
14 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
10
$4.558
$45.580
25
$3.801
$95.025
50
$3.763
$188.150
100
$3.289
$328.900
300
$3.063
$918.900
500
$3.033
$1,516.500
1,000
+
$2.927
$2,927.000