Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
363012-D01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
CARTON
Cable Length:
2.5 m
Cable Type:
Power Cord
Cable Assembly Power Cord 2.5m 2 POS Power M
Search Keywords:
363012D01
IN STOCK:
102
Can Ship immediately
On Order:
280
can ship 2/5/25
Minimum Order:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$8.73
$26.190
10
$7.58
$75.800
25
$7.14
$178.500
70
$6.89
$482.300
100
$6.77
$677.000
250
$6.28
$1,570.000
500
$5.75
$2,875.000
1,000
+
$5.24
$5,240.000
CUSTOMERS
ALSO BOUGHT
12-10-NB
Ring Terminal Connector - Nylon Insulated - 10 Stud - 14-16 AWG - Blue.
2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
363014-D01
Cable Assembly 0.5m Power 3 POS M 16AWG
311007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power M
RES1K0E
Res Wirewound Rheostat 1K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm...