help desk software
DATA SHEET

363014-D01

Qualtek Electronics

Cable Assembly 0.5m Power 3 POS M 16AWG

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
363014-D01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
CARTON
Cable Length:
0.5 m
Cable Assembly 0.5m Power 3 POS M 16AWG
Search Keywords:
363014D01
IN STOCK: 63
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$12.89
$25.780
10
$11.54
$115.400
25
$11.43
$285.750
70
$9.30
$651.000
140
$8.74
$1,223.600
280 +
$7.79
$2,181.200
Tools/3D Models