364002-D01
Qualtek ElectronicsCable Assembly Power Cord 2.5m 2 POS Power to 3 POS Power M-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
364002-D01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
CARTON
Cable Length:
2.5 m
Cable Type:
Power Cord
The QUALTEK ELECTRONICS part 364002-D01 is a high-quality Cable Assembly Power Cord that is designed to provide reliable and efficient power connectivity. With a length of 2.5m, this cable assembly features a 2 POS Power connector on one end and a 3 POS Power connector on the other end, making it suitable for a wide range of power applications. The male-female configuration ensures a secure and seamless connection. Whether you need to power up your electronic devices or connect power sources, this cable assembly is built to deliver exceptional performance and durability.
Search Keywords:
364002D01
IN STOCK:
1,565
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
25
$6.43
$160.750
60
$6.05
$363.000
120
$5.77
$692.400
300
$5.64
$1,692.000
540
$5.52
$2,980.800
1,020
$5.44
$5,548.800
2,520
+
$5.36
$13,507.200
CUSTOMERS
ALSO BOUGHT
3051-RD005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
3051-BR005
Hook-up Wire 22AWG 1.62mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
1445904-1
Jam nut, 3/4-20 price each
1-102536-1
26 AMPMODU MT COVER DR .100CL
207486-1
SIZE 23-16 RECEPTACLE,CPC