Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
366042-D01
RoHS:
No
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2.5 m
Cable Assembly Power Cord 2.5m 2 POS Power M
Search Keywords:
366042D01
IN STOCK:
76
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$13.41
$67.050
25
$8.96
$224.000
100
$7.24
$724.000
300
$7.09
$2,127.000
500
$7.02
$3,510.000
1,000
$5.25
$5,250.000
2,500
$5.20
$13,000.000
5,000
+
$5.15
$25,750.000