help desk software
DATA SHEET

367003-D01

Qualtek Electronics

Cable Assembly Power Cord 2.5m 2 POS Power to 3 POS Power M-F .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
367003-D01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
CARTON
Cable Length:
2.5 m
Cable Type:
Power Cord
The QUALTEK ELECTRONICS part 367003-D01 is a high-quality Cable Assembly Power Cord designed to provide reliable power connectivity for various electronic devices. With a length of 2.5 meters, this cable assembly is perfect for applications requiring an extended reach. It features a 2 POS power plug on one end and a 3 POS power jack on the other, enabling seamless power transmission from male to female connectors. Constructed with durable materials, this cable assembly ensures excellent performance and longevity. Whether for commercial or residential use, the QUALTEK ELECTRONICS part 367003-D01 is a trusted solution for efficient and safe power connections.
Search Keywords:
367003D01
IN STOCK: 182
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$8.31
$207.750
70
$7.31
$511.700
140
$7.23
$1,012.200
280
$7.05
$1,974.000
560
$6.62
$3,707.200
1,050
$5.85
$6,142.500
2,520 +
$5.80
$14,616.000
Tools/3D Models