369003-E01
Qualtek ElectronicsPower cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (blades) to leads- 1st Connector BS1363A - 2nd Connector : Cable - 18AWG
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
369003-E01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
CARTON
Cable Length:
2.5 m
The Qualtek Electronics 369003-E01 is a black power cord (cord type H05VV-F ) - Male pins (blades) to leads -. It has a current rating of 10 A, a voltage rating of 250 V and a length of 8.20' (2.50m).
Search Keywords:
369003E01
IN STOCK:
149
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.92
$54.600
25
$8.63
$215.750
60
$7.93
$475.800
120
$7.27
$872.400
300
$6.70
$2,010.000
540
$6.26
$3,380.400
1,020
$6.05
$6,171.000
2,520
+
$5.99
$15,094.800
CUSTOMERS
ALSO BOUGHT
03-09-2041
Conn Housing PL 4 POS 5.03mm Crimp ST Panel Mount Bag
1-640445-2
12P MTA156 HDR ASSY FL/STR SN
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
MLSS156-24-C
Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole
G3X1LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 3"W x 1"H - 6' Length - LF PVC