370001-E01
Qualtek ElectronicsPower cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (blades) to female sockets (slots) - 1st Connector BS1363A - 2nd Connector IEC 320C13- 3 Conductors
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
370001-E01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
CARTON
Cable Type:
Power Cord
Cable Length:
2.5 m
The Qualtek Electronics 370001-E01 is a black power cord (cord type H05VV-F ) with three conductors - Male pins (blades) to female sockets (slots) -. It has a current rating of 10 A, a voltage rating of 250 V and a length of 8.20' (2.50m).
Search Keywords:
370001E01
IN STOCK:
881
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$13.84
$27.680
10
$8.30
$83.000
25
$8.03
$200.750
60
$7.56
$453.600
100
$7.20
$720.000
250
$6.92
$1,730.000
500
$6.81
$3,405.000
1,000
+
$6.71
$6,710.000
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1445904-1
Jam nut, 3/4-20 price each
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1857-GR005
Hook-up Wire 18AWG 1.73mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
1-968317-3
Connector Accessories Shield Straight Glass Filled Polybutylene Terephthalate Black Automo...