374003-A01
Qualtek ElectronicsCable Assembly Power 2.5m 3 POS Power to 3 POS Power M-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
374003-A01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
CARTON
Cable Type:
Power
Cable Length:
2.5 m
The QUALTEK ELECTRONICS part 374003-A01 is a high-quality cable assembly designed for power applications. With a length of 2.5 meters, this cable provides ample reach and flexibility for various setups. It features a 3-position power connector on one end and a 3-position power connector with male-to-female configuration on the other. This cable assembly is perfect for connecting power sources to devices or extending existing power connections. Its durable construction ensures reliable and efficient power transmission. Trust QUALTEK ELECTRONICS for your power cable needs.
Search Keywords:
374003A01
IN STOCK:
579
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.94
$49.700
25
$6.38
$159.500
60
$6.00
$360.000
120
$5.71
$685.200
300
$5.58
$1,674.000
540
$5.50
$2,970.000
1,020
$5.41
$5,518.200
2,520
+
$5.33
$13,431.600