help desk software
DATA SHEET

381002-D01

Qualtek Electronics

Cable Assembly Power Cord 2.5m 3 POS Power to 3 POS Power M-F

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
381002-D01
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
CARTON
Cable Length:
2.5 m
Cable Type:
Power Cord
Cable Assembly Power Cord 2.5m 3 POS Power to 3 POS Power M-F
Search Keywords:
381002D01
IN STOCK: 182
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.29
$51.450
25
$7.79
$194.750
75
$7.12
$534.000
150
$6.52
$978.000
300
$6.01
$1,803.000
525
$5.62
$2,950.500
1,050
$5.43
$5,701.500
2,550 +
$5.38
$13,719.000
Tools/3D Models