Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
701W-15/21
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords:
701W1521
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
9,731
can ship
11/18/24
On Order:
1,000
can ship 12/16/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/8/25
Quantity
Unit Price
Ext. Price
100
$0.831
$83.100
300
$0.675
$202.500
1,000
$0.645
$645.000
2,500
$0.592
$1,480.000
5,000
$0.583
$2,915.000
7,500
$0.574
$4,305.000
10,000
$0.566
$5,660.000
15,000
+
$0.557
$8,355.000
Product Guides