help desk software
DATA SHEET

701W-15/26

Qualtek Electronics

Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port .. see full description

RoHS Non-Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
701W-15/26
RoHS:
No
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 701W-15/26 is a reliable and high-quality Conn Power with 3 POS ST panel mount configuration. It features 3 terminal connections, making it suitable for various power applications. With its durable construction, this connector ensures optimal performance and long-lasting reliability. Additionally, it is designed to easily mount onto panels, providing a convenient and secure connection point. Whether for industrial or commercial use, the 701W-15/26 is a versatile and efficient solution for powering devices and systems.
Search Keywords:
701W1526
IN STOCK: 2,019
Ships today, if you order in
Manufacturer Stock:
13,672   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks can ship 4/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.671
$67.100
300
$0.580
$174.000
1,000
$0.529
$529.000
2,500
$0.524
$1,310.000
5,000
$0.519
$2,595.000
7,500
$0.514
$3,855.000
10,000
$0.509
$5,090.000
15,000 +
$0.504
$7,560.000
Tools/3D Models