Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
701W-15/31
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords:
701W1531
IN STOCK:
495
Can Ship immediately
Manufacturer Stock:
9,213
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
100
$0.940
$94.000
300
$0.898
$269.400
1,000
$0.679
$679.000
2,500
$0.668
$1,670.000
5,000
$0.595
$2,975.000
7,500
$0.589
$4,417.500
10,000
$0.566
$5,660.000
15,000
+
$0.560
$8,400.000
DOWNLOADS