701W-X2/02
Qualtek ElectronicsConn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
701W-X2/02
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 701W-X2/02 is a reliable and durable power connector for various electronic applications. This connector features a 3-position receptacle configuration, making it suitable for a wide range of power connections. It is designed to be panel-mounted, providing easy and secure installation on electronic panels. With 3 terminals and 1 port, this connector ensures efficient power transfer between devices. Trust the QUALTEK ELECTRONICS part 701W-X2/02 for a sturdy and efficient power connection solution.
Search Keywords:
701WX202
IN STOCK:
1,497
Ships today, if you order in
Manufacturer Stock:
1,858
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$0.952
$95.200
300
$0.931
$279.300
1,000
$0.679
$679.000
2,500
$0.667
$1,667.500
5,000
$0.595
$2,975.000
7,500
$0.589
$4,417.500
10,000
$0.566
$5,660.000
15,000
+
$0.560
$8,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G110NF14-BK005
Cable Accessories Sleeving Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
MPA106F
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Lug Pa...
3362W-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) ...
794132-1
04P CMNL CAP HSG
NRJ-NUT-B
Jack Accessories - Hexagonal black plastic nut