help desk software
DATA SHEET

701W-X2/03

Qualtek Electronics

Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
701W-X2/03
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 701W-X2/03 is a versatile and reliable power connector designed for various applications. It features a 3-position, solder lug configuration, allowing for secure and stable connections. With its panel mount design, it can be easily mounted into any desired location. This power connector has 3 terminals and 1 port, ensuring efficient power transmission. Whether for industrial, commercial, or personal use, the QUALTEK ELECTRONICS part 701W-X2/03 is a dependable choice that ensures optimal performance and longevity.
Search Keywords:
701WX203
IN STOCK: 6,625
Ships today, if you order in
Manufacturer Stock:
70,917   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks can ship 4/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.944
$94.400
300
$0.856
$256.800
1,000
$0.747
$747.000
2,500
$0.677
$1,692.500
5,000
$0.671
$3,355.000
7,500
$0.664
$4,980.000
10,000
$0.657
$6,570.000
15,000 +
$0.651
$9,765.000
Tools/3D Models