703W-00/04
Qualtek ElectronicsPower entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular -Black – 10 A – 250 V – 03 Positions
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
703W-00/04
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The Qualtek Electronics 703W-00/04 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type.
Search Keywords:
703W0004
IN STOCK:
3,263
Can Ship immediately
Manufacturer Stock:
52,318
can ship
12/6/24
Minimum Order:
20
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
20
$1.094
$21.880
50
$0.963
$48.150
100
$0.848
$84.800
250
$0.805
$201.250
500
$0.716
$358.000
1,000
$0.633
$633.000
2,500
+
$0.568
$1,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350811-1
STR/REL CLAMP
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
17903-BLK-B1
Cable Assembly AC Power 0.91m Fan Terminal 2 POS F 18AWG
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
BK/HTB-44I-R
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk