703W-00/06
Qualtek ElectronicsPower entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular -Black – 10 A – 250 V – 03 Positions
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
703W-00/06
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The Qualtek Electronics 703W-00/06 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type.
Search Keywords:
703W0006
IN STOCK:
6,236
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
30
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
30
$0.984
$29.520
50
$0.963
$48.150
100
$0.843
$84.300
250
$0.795
$198.750
500
$0.705
$352.500
1,000
$0.622
$622.000
2,500
+
$0.574
$1,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
90574-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK 18 to 24 AWG Contacts.
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
3-640440-8
Rectangular Receptacle - Female Socket - 8 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...