703W-00/08
Qualtek ElectronicsPower entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular -Black – 10 A – 250 V – 03 Positions
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
703W-00/08
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The Qualtek Electronics 703W-00/08 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type.
Search Keywords:
703W0008
IN STOCK:
3,730
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.845
$84.500
300
$0.764
$229.200
1,000
$0.633
$633.000
2,500
$0.574
$1,435.000
5,000
$0.568
$2,840.000
7,500
$0.562
$4,215.000
10,000
$0.557
$5,570.000
15,000
+
$0.551
$8,265.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CX-493-P
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 5m
V80212SS05Q
Power & Line Voltage Select Slide Switch-10,000 make-and-break cycles at full load-Unseale...
20EP1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
8114-RC
Common Mode Chokes Dual 2.5mH 1kHz 12.5A 11mOhm DCR Thru-Hole
559-0203-007F
559 LED PMI 0.250" Green, Tintd, Diff, 12 VDC, 14" Wire Leads, 24 AWG