703W-00/52
Qualtek ElectronicsPower entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Through hole - Right angle - Rectangular - 31.30mm x 23.30mm - Black – 10 A – 250 V – 03 Positions .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
703W-00/52
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Inlets
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The Qualtek Electronics 703W-00/52 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type. This receptacle has a right angle and it is used for PCB mounting
Search Keywords:
703W0052
IN STOCK:
7,133
Can Ship immediately
On Order:
10,000
can ship 1/22/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
100
$1.110
$111.000
300
$1.039
$311.700
500
$0.976
$488.000
1,000
$0.850
$850.000
2,500
$0.809
$2,022.500
5,000
$0.797
$3,985.000
7,500
$0.785
$5,887.500
10,000
+
$0.773
$7,730.000
Product Guides