703W-00/54
Qualtek ElectronicsPower entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Through hole - Right angle - Rectangular - 31.10mm x 23.30mm - Black – 10 A – 250 V – 03 Positions .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
703W-00/54
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The Qualtek Electronics 703W-00/54 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type. This receptacle has a right angle and it is used for PCB mounting
Search Keywords:
703W0054
IN STOCK:
3,519
Ships today, if you order in
Manufacturer Stock:
23,924
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$1.140
$114.000
300
$1.108
$332.400
500
$1.073
$536.500
1,000
$0.848
$848.000
2,500
$0.839
$2,097.500
5,000
$0.791
$3,955.000
7,500
$0.783
$5,872.500
10,000
+
$0.774
$7,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640250-3
Wire-To-Board Connector - 3.96 mm - 13 Contacts - Receptacle - SL-156 Series - Crimp - 1 R...
34138
SPLICE,SOLIS PARA 12-10
33459
TERMINAL,SOLIS R 12-10 5/16
61765-2
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) ...
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...