709-00/00
Qualtek ElectronicsConn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
709-00/00
RoHS:
No
HTS:
8536698000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
The QUALTEK ELECTRONICS part 709-00/00 is a high-quality power connector designed for robust and secure connections. It features a 3-position configuration and is cable mountable for easy installation. With its 3 terminals and 1 port, this connector ensures reliable power transmission. Perfect for various applications that require a durable and efficient power solution.
Search Keywords:
7090000
This product is discontinued, but still in stock
IN STOCK:
76
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
50
$4.65
$232.500
100
$4.44
$444.000
300
$4.25
$1,275.000
500
$4.08
$2,040.000
1,000
$3.97
$3,970.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-111623-9
14, 2MM, POL,30 DP, LEAD FREE
6EGG1-2
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
321522
PIDG R 22-16COMM 22-18MIL 3/8
TMS-SCE-1/4-2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
C88E000209
Connector Accessory - D-Sub - Die-Cast Metal Hood - Straight Exit - For 9 Contact D-Sub.