710W-00/03
Qualtek ElectronicsConn Power F 3 POS ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
710W-00/03
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 710W-00/03 is a high-quality power connector designed for panel mounting. This connector features a 3-position female connection, making it ideal for various power applications. With its sturdy construction and reliable performance, this connector ensures secure electrical connections in demanding environments. It also includes three terminals and one port, allowing for simplified wiring and easy installation. Whether in industrial or residential settings, this QUALTEK ELECTRONICS power connector delivers exceptional performance and durability.
Search Keywords:
710W0003
IN STOCK:
7,950
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
20
$1.326
$26.520
50
$1.105
$55.250
100
$1.046
$104.600
250
$1.029
$257.250
500
$0.995
$497.500
1,000
+
$0.682
$682.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CX-493-P
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 5m
1-175195-5
DYNAMIC D-3 REC CONT/M PRE-TIN
175855-1
DYNAMIC KEYING PLUG FOR REC
175286-5
DYNAMIC D-3 TAB CONT. L PRE-TIN
AVLW49911D-R-120V
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...